MAX98708BESYS# | |
---|---|
DigiKey Part Number | 505-MAX98708BESYS#-ND |
Manufacturer | |
Manufacturer Product Number | MAX98708BESYS# |
Description | EVALUATION MAX98708 |
Customer Reference | |
Detailed Description | MAX98708 - Output Audio Amplifier Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | - | |
Output Type | - | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | - | |
Board Type | Fully Populated | |
Utilized IC / Part | MAX98708 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |