
MAX98089EWY+T | ||
---|---|---|
Digi-Key Part Number | MAX98089EWY+T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MAX98089EWY+T | |
Description | IC CODEC AUDIO FLEXSOUND 63WLP | |
Manufacturer Standard Lead Time | 33 Weeks | |
Detailed Description | Stereo Audio Interface 24 b I²C, Serial 63-WLP (3.28x3.78) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | Stereo Audio | |
Data Interface | I²C, Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 93 / 101 | |
Dynamic Range, ADCs / DACs (db) Typ | 93 / 101 | |
Voltage - Supply, Analog | 1.65V ~ 2V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 63-WFBGA, WLBGA | |
Supplier Device Package | 63-WLP (3.28x3.78) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX98089 |
Mfg Application Notes | |
Environmental Information | |
EDA Models | |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $3.67500 | $9,187.50 |
Attribute | Description |
---|---|
Standard Package | 2,500 |