
MAX9725EEVKIT+ | |
---|---|
DigiKey Part Number | MAX9725EEVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9725EEVKIT+ |
Description | EVAL BOARD FOR MAX9725E |
Customer Reference | |
Detailed Description | MAX9725E DirectDrive® Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 25mW x 2 @ 16Ohm | |
Voltage - Supply | 0.9V ~ 1.8V | |
Utilized IC / Part | MAX9725E | |
Contents | Board(s) | |
Note | - | |
Base Product Number |