
MAX9722BEUE+T | ||
---|---|---|
Digi-Key Part Number | MAX9722BEUE+T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MAX9722BEUE+T | |
Description | IC AMP AB STEREO 130MW 16TSSOP | |
Manufacturer Standard Lead Time | 40 Weeks | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-TSSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 130mW x 2 @ 32Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX9722A,B |
Environmental Information | |
HTML Datasheet | MAX9722A,B |
EDA Models | |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $0.94500 | $2,362.50 |
Attribute | Description |
---|---|
Standard Package | 2,500 |