
MAX9717BETA+T | ||
---|---|---|
Digi-Key Part Number | MAX9717BETA+TTR-ND - Tape & Reel (TR) MAX9717BETA+TCT-ND - Cut Tape (CT) MAX9717BETA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX9717BETA+T | |
Description | IC AMP CLASS AB MONO 1.4W 8TDFN | |
Manufacturer Standard Lead Time | 36 Weeks | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-TDFN (3x3) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.4W x 1 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-TDFN (3x3) | |
Package / Case | 8-WDFN Exposed Pad | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX9716-17 |
Mfg Application Notes | Thermal Considerations for a UCSP Package |
Environmental Information | |
EDA Models | |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $0.61500 | $1,537.50 |
Other Suppliers on Digi-Key
Attribute | Description |
---|---|
Other Names | MAX9717BETA+TDKR MAXMAXMAX9717BETA+T MAX9717BETA+TCT 2156-MAX9717BETA+T MAX9717BETA+TTR MAX9717BETA+T-ND |
Standard Package | 2,500 |