
MAX97003EVKIT# | |
---|---|
DigiKey Part Number | MAX97003EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX97003EVKIT# |
Description | EVAL BOARD FOR MAX97003 |
Customer Reference | |
Detailed Description | MAX97003 DirectDrive® 1-Channel (Mono) with Stereo Headphones Output Class D, Class H Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class D, Class H | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm; 32mW x 2 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Utilized IC / Part | MAX97003 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |