
MAX96712GTB+TE1 | ||
---|---|---|
Digi-Key Part Number | 175-MAX96712GTB+TE1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MAX96712GTB+TE1 | |
Description | IC SERIALIZER SMD | |
Detailed Description | Input Output | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
PCN Obsolescence/ EOL | Mult Dev EOL 10/Dec/2019 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | OBSOLETE |
Attribute | Description |
---|---|
Other Names | 175-MAX96712GTB+TE1TR |
Standard Package | 2,500 |