MAX96705GTJ+

DigiKey Part Number
MAX96705GTJ+-ND
Manufacturer
Manufacturer Product Number
MAX96705GTJ+
Description
1.5GBPS PARALLEL GMSL SERIALIZER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Serializer Input Output 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX96705GTJ+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Function
Serializer
Data Rate
-
Input Type
-
Output Type
-
Number of Inputs
-
Number of Outputs
-
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 115°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
In-Stock: 490
Factory Stock: 490
Can ship immediately
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$13.67000$13.67
10$9.46400$94.64
25$8.36880$209.22
80$7.30200$584.16
230$6.95000$1,598.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.