MAX96705AGTJ/V+

DigiKey Part Number
175-MAX96705AGTJ/V+-ND
Manufacturer
Manufacturer Product Number
MAX96705AGTJ/V+
Description
IC SERIALIZER 1.5GBPS GMSL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.6Gbps Serializer 1 Input 16 Output 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX96705AGTJ/V+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tray
Product Status
Active
Function
Serializer
Data Rate
1.6Gbps
Input Type
CML
Output Type
CMOS, LVCMOS
Number of Inputs
1
Number of Outputs
16
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$6.49000$6.49
10$5.86300$58.63
25$5.59040$139.76
80$4.85400$388.32
230$4.63591$1,066.26
490$4.22686$2,071.16
980$3.68145$3,607.82
2,450$3.54510$8,685.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
-4941-MAX96705AGTJ/V+
175-MAX96705AGTJ/V+
Standard Package490