48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9214EUM+D

Digi-Key Part Number
MAX9214EUM+D-ND
Manufacturer
Manufacturer Product Number
MAX9214EUM+D
Description
IC DESERIALIZER PROG 48TSSOP
Detailed Description
1.785Gbps Deserializer 3 Input 21 Output 48-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Product Status
Obsolete
Function
Deserializer
Data Rate
1.785Gbps
Input Type
LVDS
Output Type
LVCMOS, LVTTL
Number of Inputs
3
Number of Outputs
21
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1