MAX8569AETT+T | |
---|---|
DigiKey Part Number | MAX8569AETT+TTR-ND - Tape & Reel (TR) MAX8569AETT+TCT-ND - Cut Tape (CT) MAX8569AETT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8569AETT+T |
Description | IC REG BOOST ADJ 750MA 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2V 1 Output 750mA (Switch) 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX8569AETT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $6.07000 | $6.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.07000 | $6.07 |
10 | $4.00000 | $40.00 |
25 | $3.46000 | $86.50 |
100 | $2.84870 | $284.87 |
250 | $2.54868 | $637.17 |
500 | $2.36412 | $1,182.06 |
1,000 | $2.32500 | $2,325.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.32500 | $5,812.50 |