MAX8556ETE+TG11

DigiKey Part Number
MAX8556ETE+TG11-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX8556ETE+TG11
Description
IC REG LINEAR POS ADJ 4A 16TQFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 4A 16-TQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.2V @ 4A
Current - Output
Current - Quiescent (Iq)
1.6 mA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (5x5)
Base Product Number