MAX811TEUS-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 6,679
Unit Price: $3.75000
Datasheet

Direct


STMicroelectronics
In Stock: 9,654
Unit Price: $0.84000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2,204
Unit Price: $2.26000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3,464
Unit Price: $2.06000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 7,858
Unit Price: $2.06000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 152,984
Unit Price: $0.29000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 5,315
Unit Price: $0.60000
Datasheet

MAX811TEUS-T

DigiKey Part Number
MAX811TEUS-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX811TEUS-T
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
MAX811TEUS-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$1.02263$15,339.45

Other Suppliers on DigiKey

44,537In Stock
Ships from Rochester Electronics, LLC