16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX792LCSE+

Digi-Key Part Number
MAX792LCSE+-ND
Manufacturer
Manufacturer Product Number
MAX792LCSE+
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Product Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.62V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$11.40000$11.40
10$10.29800$102.98
25$9.81960$245.49
100$8.52620$852.62
250$8.14300$2,035.75
500$7.42450$3,712.25
1,000$7.18500$7,185.00
Additional Resources
AttributeDescription
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX792LCSE+Analog Devices Inc./Maxim Integrated17MAX792LCSE+-ND$11.40000Direct