
MAX744AEWE+ | |
|---|---|
DigiKey Part Number | MAX744AEWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX744AEWE+ |
Description | IC REG BUCK 5V 500MA 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX744AEWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 185kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.26000 | $12.26 |
| 10 | $9.63000 | $96.30 |
| 46 | $8.62065 | $396.55 |
| 138 | $8.11957 | $1,120.50 |
| 276 | $7.87428 | $2,173.30 |
| 506 | $7.69565 | $3,894.00 |
| 1,012 | $7.52542 | $7,615.73 |

