16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX744AEWE+T

DigiKey Part Number
MAX744AEWE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX744AEWE+T
Description
IC REG BUCK 5V 500MA 16SOIC
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 16-SOIC (0.295", 7.50mm Width)
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
MAX744AEWE+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
185kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1,000