
MAX7315EVKIT+ | ||
---|---|---|
Digi-Key Part Number | 175-MAX7315EVKIT+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX7315EVKIT+ | |
Description | EVAL KIT MAX7315 (8-PORT I/O EXP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | MAX7315 GPIO Expander Interface Evaluation Board | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Interface | |
Function | GPIO Expander | |
Embedded | - | |
Utilized IC / Part | MAX7315 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $92.30000 | $92.30 |
10 | $89.32500 | $893.25 |
Attribute | Description |
---|---|
Other Names | 175-MAX7315EVKIT+ |
Standard Package | 1 |