
MAX7221CWG+TG002 | ||
---|---|---|
Digi-Key Part Number | MAX7221CWG+TG002-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MAX7221CWG+TG002 | |
Description | INTEGRATED CIRCUIT | |
Detailed Description | Driver | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX7219, MAX7221 |
Environmental Information | |
PCN Obsolescence/ EOL | Mult Devices OBS 24/Sep/2018 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | OBSOLETE |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Standard Package | 1 |