
MAX6956ATL/V+T | ||
---|---|---|
Digi-Key Part Number | MAX6956ATL/V+T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MAX6956ATL/V+T | |
Description | IC DRVR LED PORT 20/28 40TQFN | |
Detailed Description | LED Driver 40-TQFN (6x6) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Display Type | LED | |
Configuration | - | |
Interface | I²C | |
Digits or Characters | - | |
Current - Supply | 180 µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX6956 |
Environmental Information | |
EDA Models | MAX6956ATL/V+T by Ultra Librarian |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 2,500 |