
MAX6956ATL+GH7 | ||
---|---|---|
Digi-Key Part Number | 175-MAX6956ATL+GH7-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX6956ATL+GH7 | |
Description | IC POWER MANAGEMENT | |
Detailed Description | Driver | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | * | |
Package | Bulk | |
Product Status | Obsolete | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
PCN Obsolescence/ EOL | Mult Dev EOL 18/Oct/2019 |
EDA Models | MAX6956ATL+GH7 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | OBSOLETE |
Attribute | Description |
---|---|
Other Names | 175-MAX6956ATL+GH7 |
Standard Package | 1 |