SC70-4_21-0098E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6422XS31+T

Digi-Key Part Number
MAX6422XS31+T-ND
Manufacturer
Manufacturer Product Number
MAX6422XS31+T
Description
IC MPU/RESET CIRC 3.075V SC70-4
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Strip
Product Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.075V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-70-4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Strip
QtyUnit PriceExt Price
1$4.77000$4.77
10$4.28400$42.84
25$4.05000$101.25
100$3.51000$351.00
Additional Resources
AttributeDescription
Other Names
MAX6422XS31+TDKR
MAX6422XS31+TDKR-ND
MAX6422XS31+TDKRINACTIVE
MAX6422XS31+TCT
2156-MAX6422XS31+T
MAX6422XS31+TTRINACTIVE
MAX6422XS31+
MAX6422XS31+TTR
MAX6422XS31+TCT-ND
MAX6422XS31+TTR-ND
MAXMAXMAX6422XS31+T
175-MAX6422XS31+TTR
Standard Package2,500