SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6422US29+T

Digi-Key Part Number
MAX6422US29+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6422US29+T
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.925V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

5,000In Stock
Ships from Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-MAX6422US29+T
MAXMAXMAX6422US29+T
Standard Package2,500