SC70-4_21-0098E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6421XS22+

Digi-Key Part Number
MAX6421XS22+-ND
Manufacturer
Manufacturer Product Number
MAX6421XS22+
Description
IC MPU/RESET CIRC
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Strip
Product Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.188V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-70-4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Strip
QtyUnit PriceExt Price
1$5.06000$5.06
10$4.54100$45.41
25$4.29280$107.32
100$3.72060$372.06
250$3.52980$882.45
500$3.16728$1,583.64
1,000$2.70000$2,700.00
Additional Resources
AttributeDescription
Other Names
MAXMAXMAX6421XS22+
2156-MAX6421XS22+
175-MAX6421XS22+
Standard Package10