MAX6340UK26+T | |
---|---|
DigiKey Part Number | MAX6340UK26+TTR-ND - Tape & Reel (TR) MAX6340UK26+TCT-ND - Cut Tape (CT) MAX6340UK26+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6340UK26+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6340UK26+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.625V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $10.23000 | $10.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.23000 | $10.23 |
10 | $6.95800 | $69.58 |
25 | $6.10440 | $152.61 |
100 | $5.13890 | $513.89 |
250 | $4.72500 | $1,181.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.48750 | $6,218.75 |