
MAX6301CUA+T | ||
---|---|---|
Digi-Key Part Number | MAX6301CUA+TR-ND - Tape & Reel (TR) MAX6301CUA+CT-ND - Cut Tape (CT) MAX6301CUA+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6301CUA+T | |
Description | IC SUPERVISOR 1 CHANNEL 8UMAX | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-uMAX/uSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 2.8ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX6301-04 |
Mfg Application Notes | |
Environmental Information | |
EDA Models | |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $5.24000 | $52.40 |
25 | $4.95400 | $123.85 |
100 | $4.29350 | $429.35 |
250 | $4.07332 | $1,018.33 |
500 | $3.65498 | $1,827.49 |
1,000 | $3.08252 | $3,082.52 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $2.92839 | $7,320.97 |
Attribute | Description |
---|---|
Other Names | MAX6301CUA+DKR MAX6301CUA+CT MAX6301CUA+TR MAX6301CUA+T-ND |
Standard Package | 2,500 |