MAX6125ESA is Obsolete and no longer manufactured.

Available Substitutes:
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6125ESA

Digi-Key Part Number
MAX6125ESA-ND
Manufacturer
Manufacturer Product Number
MAX6125ESA
Description
IC VREF SERIES 1% 8SOIC
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±1% 1 mA 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Product Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
1 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
15µVp-p
Noise - 10Hz to 10kHz
500µVp-p
Voltage - Input
2.7V ~ 12.6V
Current - Supply
130µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Obsolete

Additional Resources
AttributeDescription
Other Names
2156-MAX6125ESA-MA
MAXMAXMAX6125ESA
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX6125ESA+Analog Devices Inc./Maxim Integrated103MAX6125ESA+-ND$7.07000Direct