MAX6072AAUB50+T | |
---|---|
DigiKey Part Number | MAX6072AAUB50+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6072AAUB50+T |
Description | IC VREF SERIES 0.05% 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V, 5V V ±0.05% 10 mA 10-uMAX/uSOP |
EDA/CAD Models | MAX6072AAUB50+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V, 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 4.8µVp-p, 9µVp-p | |
Noise - 10Hz to 10kHz | 6µVrms, 15µVrms | |
Voltage - Input | 2.8V ~ 5.5V | |
Current - Supply | 320µA, 350µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tape & Reel (TR) | 2,500 | $4.61250 | $11,531.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.61250 | $11,531.25 |