SOT-23-8 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5474EKA+T

Digi-Key Part Number
MAX5474EKA+TTR-ND - Tape & Reel (TR)
MAX5474EKA+TCT-ND - Cut Tape (CT)
MAX5474EKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5474EKA+T
Description
IC DGTL POT 50KOHM 32TAP SOT23-8
Manufacturer Standard Lead Time
71 Weeks
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SOT-23-8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
32
Resistance (Ohms)
50k
Interface
Up/Down (U/D, CS)
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.25V
Features
-
Tolerance
-
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-8
Package / Case
SOT-23-8
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
600
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.42000$2.42
10$2.17300$21.73
25$2.05000$51.25
100$1.74660$174.66
250$1.64000$410.00
500$1.43500$717.50
1,000$1.23000$1,230.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.23000$3,075.00