MAX5142EUB+T | ||
---|---|---|
Digi-Key Part Number | 175-MAX5142EUB+TTR-ND - Tape & Reel (TR) 175-MAX5142EUB+TCT-ND - Cut Tape (CT) 175-MAX5142EUB+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX5142EUB+T | |
Description | IC DAC 14BIT V-OUT 10UMAX | |
Manufacturer Standard Lead Time | 38 Weeks | |
Detailed Description | 14 Bit Digital to Analog Converter 1 10-uMAX/uSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Digi-Key Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX5141-44 |
Mfg Application Notes | |
Environmental Information | |
HTML Datasheet | MAX5141-44 |
EDA Models | max5142eub+T by Ultra Librarian |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $12.73000 | $12.73 |
10 | $11.69600 | $116.96 |
25 | $11.21120 | $280.28 |
100 | $9.87780 | $987.78 |
250 | $9.39300 | $2,348.25 |
500 | $9.00000 | $4,500.00 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $9.00000 | $22,500.00 |
Alternate Purchasing Options
Attribute | Description |
---|---|
Other Names | MAX5142EUB+T-ND 175-MAX5142EUB+TCT MAX5142EUB+TDKR MAX5142EUB+TCT 175-MAX5142EUB+TDKR 175-MAX5142EUB+TTR MAX5142EUB+TTR |
Standard Package | 2,500 |