10-UTQFN 21-0028
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4995CAVB+

Digi-Key Part Number
MAX4995CAVB+-ND
Manufacturer
Manufacturer Product Number
MAX4995CAVB+
Description
IC CURRENT SWITCH 10% 10UTQFN
Detailed Description
Current Switch Regulator Adjustable 10-UTQFN (1.4x1.8)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Product Status
Active
Function
Current Switch
Sensing Method
-
Accuracy
±10%
Voltage - Input
1.7V ~ 5.5V
Current - Output
Adjustable
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UTQFN (1.4x1.8)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package50