MAX4554ESE+ is available for purchase but is not normally stocked.
Direct

MAX4554ESE+ | ||
---|---|---|
Digi-Key Part Number | 175-MAX4554ESE+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX4554ESE+ | |
Description | IC SWITCH FORCE-SENSE 16-SOIC | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | Force Sense Switch IC 2 Channel 16-SOIC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Tube | |
Product Status | Active | |
Applications | Force Sense | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Switch Circuit | 3PST | |
Number of Channels | 2 | |
On-State Resistance (Max) | 6Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
-3db Bandwidth | - | |
Features | Break-Before-Make | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX4554-56 |
Environmental Information | |
HTML Datasheet | MAX4554-56 |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
50 | $18.27800 | $913.90 |
Attribute | Description |
---|---|
Other Names | 175-MAX4554ESE+ -4941-MAX4554ESE+ |
Standard Package | 50 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MAX4554ESE+ | Analog Devices Inc./Maxim Integrated | 0 | 175-MAX4554ESE+-ND | $18.27800 | Direct |