100-CSBGA_21-0153B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX32631IWG+

Digi-Key Part Number
MAX32631IWG+-ND
Manufacturer
Manufacturer Product Number
MAX32631IWG+
Description
IC MCU 32BIT 2MB FLASH 100WLP
Detailed Description
ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit Single-Core 96MHz 2MB (2M x 8) FLASH 100-WLP (4.4x4.4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tube
Product Status
Active
Core Processor
ARM® Cortex®-M4F
Core Size
Speed
96MHz
Connectivity
1-Wire, I²C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, PWM, TPU, WDT
Number of I/O
66
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.6V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-WFBGA, WLBGA
Supplier Device Package
100-WLP (4.4x4.4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names90-B0431+WB8
Standard Package50