
MAX2982EVKIT# | ||
---|---|---|
Digi-Key Part Number | MAX2982EVKIT#-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX2982EVKIT# | |
Description | EVAL BOARD FOR MAX2982 | |
Detailed Description | MAX2982 Power Line Communication/Modem (PLC, PLM) Interface Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Box | |
Product Status | Obsolete | |
Type | Interface | |
Function | Power Line Communication/Modem (PLC, PLM) | |
Embedded | - | |
Utilized IC / Part | MAX2982 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
PCN Obsolescence/ EOL | Mult Dev EOL 31/Jan/2020 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A991B1 |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Other Names | Q12400817 Q11606016 |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MAX2982EVSYS | Analog Devices Inc./Maxim Integrated | 0 | 175-MAX2982EVSYS-ND | $1,197.72000 | Similar |