
MAX296EWE+ | ||
---|---|---|
Digi-Key Part Number | MAX296EWE+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX296EWE+ | |
Description | IC FILTER 50KHZ LOWPASS 16SOIC | |
Manufacturer Standard Lead Time | 25 Weeks | |
Detailed Description | Bessel, Low Pass Switched Capacitor Filter IC Bessel, Low Pass Switched Capacitor 8th Order 50kHz 16-SOIC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Tube | |
Product Status | Active | |
Filter Type | Bessel, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 50kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 4.75V ~ 11V, ±2.375V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX291,292,295,296 |
Environmental Information | |
EDA Models | |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $12.08000 | $12.08 |
10 | $11.09800 | $110.98 |
25 | $10.63760 | $265.94 |
100 | $9.37250 | $937.25 |
250 | $8.91248 | $2,228.12 |
500 | $8.62500 | $4,312.50 |
Attribute | Description |
---|---|
Other Names | -4941-MAX296EWE+ |
Standard Package | 46 |