MAX292CWE+ is Obsolete and no longer manufactured.
Direct
Similar
Similar

MAX292CWE+ | ||
---|---|---|
Digi-Key Part Number | 175-MAX292CWE+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX292CWE+ | |
Description | IC FILTER LOWPASS 16-SOIC | |
Detailed Description | Filter IC Order | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | * | |
Package | Tube | |
Product Status | Obsolete | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX291,292,295,296 |
Environmental Information | |
PCN Obsolescence/ EOL | Obsolete Notice 14/Sep/2022 |
EDA Models | |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Alternate Purchasing Options
Attribute | Description |
---|---|
Other Names | 175-MAX292CWE+ 2156-MAX292CWE+ MAXMAXMAX292CWE+ |
Standard Package | 46 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MAX292CWE+ | Analog Devices Inc./Maxim Integrated | 82 | MAX292CWE+-ND | $9.73000 | Direct |
LTC1064-3CSW#PBF | Analog Devices Inc. | 0 | LTC1064-3CSW#PBF-ND | $29.73000 | Similar |
LTC1064-3CSW#TRPBF | Analog Devices Inc. | 0 | LTC1064-3CSW#TRPBF-ND | $21.79500 | Similar |