
MAX2902EVKIT# | ||
---|---|---|
Digi-Key Part Number | MAX2902EVKIT#-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX2902EVKIT# | |
Description | KIT EVAL FOR MAX2900 - MAX2904 | |
Detailed Description | - MAX2902 Transmitter 902MHz ~ 928MHz Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Box | |
Product Status | Obsolete | |
Type | Transmitter | |
Frequency | 902MHz ~ 928MHz | |
For Use With/Related Products | MAX2902 | |
Supplied Contents | Board(s) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Mfg Application Notes | General Layout Guidelines for RF and Mixed-Signal PCBs |
Environmental Information | |
PCN Obsolescence/ EOL | Mult Dev EOL 27/Jun/2022 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Standard Package | 1 |