MAX25207ATPA/VY+ | |
---|---|
DigiKey Part Number | 505-MAX25207ATPA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25207ATPA/VY+ |
Description | HV 80V BUCK CONTROLLER |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SWTQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25207ATPA/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 60V | |
Frequency - Switching | 2.2MHz | |
Duty Cycle (Max) | 97% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-SWTQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.29000 | $6.29 |
10 | $4.24800 | $42.48 |
25 | $3.71960 | $92.99 |
80 | $3.20863 | $256.69 |
230 | $2.86335 | $658.57 |
440 | $2.69477 | $1,185.70 |
945 | $2.53030 | $2,391.13 |
2,400 | $2.37051 | $5,689.22 |