MAX2369EGM | |
---|---|
DigiKey Part Number | 2156-MAX2369EGM-ND |
Manufacturer | |
Manufacturer Product Number | MAX2369EGM |
Description | DUAL-BAND QUADRATURE TRANSMITTER |
Customer Reference | |
Detailed Description | RF Transmitter FM 1.7GHz ~ 2GHz 9dBm ~ 12dBm Antenna 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 1.7GHz ~ 2GHz | |
Applications | TDMA, WAN, Wireless LAN | |
Modulation or Protocol | FM | |
Data Rate (Max) | - | |
Power - Output | 9dBm ~ 12dBm | |
Current - Transmitting | 105mA ~ 123mA | |
Data Interface | SPI | |
Antenna Connector | - | |
Memory Size | - | |
Features | PLL Frequency Synthesizer and PA | |
Voltage - Supply | 2.7V ~ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
47 | $6.42000 | $301.74 |