
MAX22027AWA+T | ||
---|---|---|
Digi-Key Part Number | 175-MAX22027AWA+TTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MAX22027AWA+T | |
Description | COMPACT, ISOLATED HALF-DUPLEX RS | |
Manufacturer Standard Lead Time | 35 Weeks | |
Detailed Description | 1/1 Transceiver, Isolated Half RS422, RS485 8-SOIC | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 1.71V ~ 5.25V, 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SOIC |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $2.57914 | $5,158.28 |
Attribute | Description |
---|---|
Other Names | 175-MAX22027AWA+TTR |
Standard Package | 2,000 |