MAX20012ATJA/V+T

DigiKey Part Number
MAX20012ATJA/V+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX20012ATJA/V+T
Description
IC REG BUCK
Customer Reference
Detailed Description
PMIC 32-TQFN (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
-
Current - Supply
1.1mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Obsolete
This product is no longer manufactured. View Alternative Package Types