MAX1927REUB+T

DigiKey Part Number
MAX1927REUB+TR-ND - Tape & Reel (TR)
MAX1927REUB+CT-ND - Cut Tape (CT)
MAX1927REUB+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1927REUB+T
Description
IC REG BUCK ADJ 800MA 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 800mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX1927REUB+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.6V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
800kHz ~ 1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-uMAX/uSOP
Base Product Number
In-Stock: 2,842
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.29000$7.29
10$4.85700$48.57
25$4.22120$105.53
100$3.50310$350.31
250$3.15044$787.61
500$2.98750$1,493.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.98750$7,468.75
Manufacturers Standard Package