MAX16956AUBF/V+T | |
---|---|
DigiKey Part Number | MAX16956AUBF/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16956AUBF/V+T |
Description | IC REG BUCK ADJ 300MA 10UMAX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX16956AUBF/V+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-uMAX-EP | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tape & Reel (TR) | 2,500 | $4.16250 | $10,406.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.16250 | $10,406.25 |