Image for MAX15106CGWP+T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15106CGWP+T

DigiKey Part Number
505-MAX15106CGWP+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX15106CGWP+T
Description
IC REG BUCK ADJ 6A 20WLP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 20-WFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
MAX15106CGWP+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.225V
Current - Output
Frequency - Switching
1.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-WLP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.83235$7,080.88
Manufacturers Standard Package