
MAX15106BGWP+ | |
|---|---|
DigiKey Part Number | 505-MAX15106BGWP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX15106BGWP+ |
Description | IC REG BUCK ADJ 6A 20WLP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 20-WFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | MAX15106BGWP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.225V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.09000 | $5.09 |
| 10 | $3.88300 | $38.83 |
| 30 | $3.52933 | $105.88 |

