
MAX14874EVKIT# | ||
---|---|---|
Digi-Key Part Number | MAX14874EVKIT#-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX14874EVKIT# | |
Description | EVAL KIT MAX14874 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | MAX14874 Motor Controller/Driver Power Management Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | MAX14874 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $107.40000 | $107.40 |
Attribute | Description |
---|---|
Standard Package | 1 |