MAX12930FASA+T | ||
---|---|---|
Digi-Key Part Number | 175-MAX12930FASA+TTR-ND - Tape & Reel (TR) 175-MAX12930FASA+TCT-ND - Cut Tape (CT) 175-MAX12930FASA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX12930FASA+T | |
Description | DGTL ISO 3750VRMS 2CH GP 8SOIC | |
Manufacturer Standard Lead Time | 41 Weeks | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 50kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | ||
Common Mode Transient Immunity (Min) | 50kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 9.2ns, 9.4ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 1.6ns, 1.4ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX12930,31 Series Datasheet |
Mfg Application Notes | How to Implement a 4-20mA Transmitter with the MAX12900 |
Environmental Information | |
Design Resources | Add Robust and Reliable Isolation to Your High Speed SPI Communications |
HTML Datasheet | MAX12930,31 Series Datasheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.64000 | $5.64 |
10 | $5.06900 | $50.69 |
25 | $4.79240 | $119.81 |
100 | $4.15350 | $415.35 |
250 | $3.94048 | $985.12 |
500 | $3.53580 | $1,767.90 |
1,000 | $3.19500 | $3,195.00 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $3.19500 | $7,987.50 |
Attribute | Description |
---|---|
Other Names | 175-MAX12930FASA+TCT 175-MAX12930FASA+TDKR MAX12930FASA+T-ND 175-MAX12930FASA+TTR |
Standard Package | 2,500 |