MAX1270EVKIT+ | ||
---|---|---|
Digi-Key Part Number | MAX1270EVKIT+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX1270EVKIT+ | |
Description | KIT EVALUATION FOR MAX1270 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | MAX1270, MAX1271, MAX127, MAX128 - 12 Bit 110k Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Box | |
Product Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 110k | |
Data Interface | Serial | |
Input Range | ±10V | |
Power (Typ) @ Conditions | 30mW @ 110kSPS | |
Utilized IC / Part | MAX1270, MAX1271, MAX127, MAX128 | |
Supplied Contents | Board(s) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
HTML Datasheet | MAX1270 Eval Kit/System |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $120.24000 | $120.24 |
Attribute | Description |
---|---|
Standard Package | 1 |