
MAX1189AEUI+ | ||
---|---|---|
Digi-Key Part Number | 175-MAX1189AEUI+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX1189AEUI+ | |
Description | IC ADC 16BIT 135KSPS 28-TSSOP | |
Manufacturer Standard Lead Time | 48 Weeks | |
Detailed Description | Bit Analog to Digital Converter Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | * | |
Package | Tube | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX1179,87,89 |
Environmental Information | |
HTML Datasheet | MAX1179,87,89 |
EDA Models | |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
50 | $64.33500 | $3,216.75 |
Attribute | Description |
---|---|
Other Names | 175-MAX1189AEUI+ -4941-MAX1189AEUI+ |
Standard Package | 50 |