DS2502P-E64 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3,919
Unit Price: $2.68000
Datasheet

DS2502P-E64

DigiKey Part Number
DS2502P-E64-ND
Manufacturer
Manufacturer Product Number
DS2502P-E64
Description
IC EPROM 1KBIT 1-WIRE 6TSOC
Customer Reference
Detailed Description
EPROM - OTP Memory IC 1Kbit 1-Wire® 6-TSOC
Datasheet
 Datasheet
EDA/CAD Models
DS2502P-E64 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - OTP
Memory Size
Memory Organization
128 x 8
Memory Interface
1-Wire®
Write Cycle Time - Word, Page
-
Voltage - Supply
2.8V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-TSOC
Base Product Number