DS2432P-W0F+1T

DigiKey Part Number
DS2432P-W0F+1T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS2432P-W0F+1T
Description
IC EEPROM 1KBIT 1-WIRE 6TSOC
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit 1-Wire® 2 µs 6-TSOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 1
Memory Interface
1-Wire®
Write Cycle Time - Word, Page
10ms
Access Time
2 µs
Voltage - Supply
2.8V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-TSOC
Base Product Number